TE Connectivity MINIPAK Series Right Angle Board PCB Header, 27 Contact(s), 2.75 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 480-444
- Distrelec Article No.:
- 304-57-900
- Mfr. Part No.:
- 1-1926721-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-444
- Distrelec Article No.:
- 304-57-900
- Mfr. Part No.:
- 1-1926721-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MINIPAK | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 2.75mm | |
| Number of Contacts | 27 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.75mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MINIPAK | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 2.75mm | ||
Number of Contacts 27 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.75mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a cutting-edge solution for board-to-board connections, designed specifically for efficient communication in electronic circuits. This right-angle connector accommodates 27 positions, offering both versatility and reliability for various applications. Its fully shrouded design ensures enhanced security against misalignment, while the choice of gold-plated contacts provides excellent conductivity and minimal signal loss. Crafted for demanding conditions, it's capable of operating within a wide temperature range and supports voltages up to 60 VDC. With its low profile and compact dimensions, this connector is an ideal fit for space-constrained environments, further exemplifying its role as a vital component in modern electronics.
Designed for seamless board-to-board connectivity
Exceptional mechanical stability promotes long-term reliability
Low profile design caters to space-efficient applications
Gold-plating reduces the risk of corrosion over time
Flexible configurations support both power and signal applications
Matrix contact layout optimizes signal integrity
Passive guide assists in correct mating alignment
Compatible with standardized industry practices for easy integration
Related links
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity Right Angle Female 85 Way
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
