TE Connectivity Economy Power 2.5 Series Straight Header, 12 Contact(s), 2.5 mm Pitch, 2 Row
- RS Stock No.:
- 480-449
- Distrelec Article No.:
- 304-64-299
- Mfr. Part No.:
- 1-1969541-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
€321.11
(exc. VAT)
€394.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €321.11 | €0.107 |
*price indicative
- RS Stock No.:
- 480-449
- Distrelec Article No.:
- 304-64-299
- Mfr. Part No.:
- 1-1969541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity TPA (Terminal Position Assurance) Connector is engineered to enhance connection reliability in various applications. This robust connector features a black finish and accommodates up to 12 positions, perfect for demanding environments. With its Economy Power 2.5 series design, it offers an optimal balance between performance and adaptability. The dual-row configuration not only maximises space efficiency but also simplifies installation processes. Designed to withstand extreme temperatures ranging from -55°C to 105°C, this connector ensures durability and long-term usability even in challenging conditions. Its low halogen material composition emphasizes a commitment to environmental safety, making it suitable for a range of industries focused on compliance and sustainability.
Engineered for secure position assurance
Designed for high temperature environments
Low halogen material ensures environmental compliance
Dual row configuration optimises space efficiency
Provides reliable connections for critical applications
Streamlined packaging supports large volume requirements
Supports intricate wiring needs for complex assemblies
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series PCB PCB Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Straight PCB Header Unshrouded
