TE Connectivity 3-5353 Series Vertical Surface PCB Header, 240 Contact(s), 500 μm Pitch
- RS Stock No.:
- 481-671
- Distrelec Article No.:
- 304-54-041
- Mfr. Part No.:
- 3-5353606-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€198.62
(exc. VAT)
€244.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €198.62 | €39.724 |
*price indicative
- RS Stock No.:
- 481-671
- Distrelec Article No.:
- 304-54-041
- Mfr. Part No.:
- 3-5353606-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-5353 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 240 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 150μm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 1.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-5353 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 240 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 150μm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 1.3mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle stands out as a reliable solution designed for vertical, board-to-board connections. With its impressive 240 positions and a pitch of 0.5 mm, this connector offers a compact yet robust interface for various applications. The receptacle's gold plating ensures excellent conductivity, enhancing signal integrity in demanding environments. Crafted with high-temperature thermoplastic, it is built to withstand rigorous conditions. This innovative product is tailored for easy assembly and features a unique pick-and-place cover process, making it suitable for high-volume manufacturing. Aligning perfectly with industry standards, it delivers an impeccable balance of performance and durability, making it an ideal choice for modern electronic systems.
Designed for vertical PCB mounting, maximising space efficiency
Constructed with high-temperature thermoplastic for improved longevity
Features gold plating for enhanced conductivity and reliability
Boasts a stack height of 4 mm to accommodate compact designs
Includes polarized mating alignment for secure connections
Wave solder capable for efficient assembly processes
Compliant with various international standards ensuring product quality
Available in packaging quantities of 30 for convenient ordering
Supports an impressive operating temperature range for versatile applications
Related links
- TE Connectivity 3-5353 Series PCB PCB Header 500 μm Pitch
- TE Connectivity 3-5353 Series Vertical Board PCB Connector 600 μm Pitch
- TE Connectivity 3-1761 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- Molex 45970 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMP Series PCB Header 3 Row, Shrouded
- TE Connectivity 3-647 Series Vertical Board PCB Connector 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity 3-2337939 Series Vertical Edge Connector Female 98-Contacts 2 Row, PCB
