TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 482-078
- Distrelec Article No.:
- 304-53-857
- Mfr. Part No.:
- 2-826654-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€272.17
(exc. VAT)
€334.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €272.17 | €2.722 |
*price indicative
- RS Stock No.:
- 482-078
- Distrelec Article No.:
- 304-53-857
- Mfr. Part No.:
- 2-826654-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is engineered to provide secure and reliable connections in board-to-board applications. This right-angle connector, featuring a 20-position configuration, is designed for seamless integration with a variety of PCB layouts. Its breakaway header style enables flexible system configurations, while the 2.54 mm centreline supports precision alignment and efficient use of space. Manufactured from robust materials, this component ensures durability and performance even in demanding environments, making it the ideal choice for cutting-edge technology applications. With an operating temperature range of -65 to 105°C, it is tailored for versatility while meeting strict industry standards for safety and compliance.
Breakaway design allows for adaptable configurations
Green primary colour offers a professional and modern aesthetic
Nickel underplating ensures excellent conductivity and reliability
Compact dimensions cater to space constrained designs
Through hole solder termination provides a robust connection to PCBs
UL 94V 0 flammability rating guarantees enhanced safety
Optimised for high frequency signal transmission ensuring performance integrity
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8266 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
