Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-419
- Mfr. Part No.:
- 1874991
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€478.69
(exc. VAT)
€588.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €478.69 | €9.574 |
*price indicative
- RS Stock No.:
- 483-419
- Mfr. Part No.:
- 1874991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 34 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 34 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMCV 1.5/17-G1F-3.5-LR P26THR PCB header is a compact and versatile connector designed for seamless integration into surface-mount technology (SMT) soldering processes. Crafted with a focus on space efficiency, this connector supports vertical arrangements on PCBs, enabling more flexible design layouts in confined spaces. Its robust construction incorporates a snap-in locking mechanism for secure connections, making it ideal for applications demanding mechanical reliability. With a pitch of 3.5 mm and a dual-row configuration, it accommodates high-density connections, ensuring efficient signal integrity. This product excels in performance, catering to both electrical and thermal needs, thereby providing peace of mind in demanding operational environments.
Designed specifically for SMT soldering, enhancing operational efficiency
Vertical mounting allows for flexible PCB arrangements in tight spaces
Snap-in locking mechanism ensures secure and intuitive connections
Offers high mechanical stability through a screwable flange design
Compact dimensions make it suitable for space-critical applications
Provides reliable multi-row configurations with up to 34 connections
Built to withstand rigorous electrical and environmental conditions
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
