Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 15 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€290.87

(exc. VAT)

€357.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€290.87€5.817

*price indicative

RS Stock No.:
483-475
Mfr. Part No.:
1828992
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, DIN EN 61760-1, IEC 60068-2-27, IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE approval, WEEE/RoHS-compliant

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/15-GF-3.81 P20 THR is a premium PCB header designed for efficient integration into various electronic devices. Featuring a nominal current of 8 A and rated voltage of 160 V, this connector excels in demanding applications with its robust build and versatile functionality. The component is specifically engineered for through-hole reflow technology, ensuring reliable performance in high-volume production environments. Its linear pinning arrangement allows for multi-row configurations, promoting flexibility in device design. With a screw locking mechanism, it guarantees mechanical stability and secure connections, while the tin-plated copper alloy contacts provide excellent conductivity. This header is packaged conveniently, making it easy to handle, transport, and implement in your projects.

Designed for seamless integration into SMT soldering processes

Provides superior mechanical stability with its screw flange

Optimises device design with the capability for vertical connection

Ensures reliability through a high-quality, moisture-sensitive level rating

Facilitates easy installation with a user-friendly pin layout

Compatible with various connection technologies for maximum design flexibility

Constructed to withstand demanding environmental conditions

Offers robust electrical properties, ensuring minimal contact resistance

Ensures compliance with WEEE/RoHS directives for environmental safety

Packaged in cardboard for sustainable and efficient delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy