Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-608
- Mfr. Part No.:
- 1769544
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€156.52
(exc. VAT)
€192.52
(inc. VAT)
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.52 | €3.13 |
*price indicative
- RS Stock No.:
- 483-608
- Mfr. Part No.:
- 1769544
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | SMSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series SMSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
