Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-609
- Mfr. Part No.:
- 1769861
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€125.22
(exc. VAT)
€154.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.22 | €2.504 |
*price indicative
- RS Stock No.:
- 483-609
- Mfr. Part No.:
- 1769861
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTBA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTBA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SMSTBA 2.5/8-G PCB header is meticulously designed to meet the diverse connectivity needs of modern electronic devices. Featuring a robust construction with a nominal current rating of 12 A and a rated voltage of 320 V, this header ensures reliable performance in various applications. Its innovative linear pinning layout allows for efficient use of space on any PCB, while the wave soldering mounting type simplifies the assembly process. The green housing not only provides a stylish look but also signifies environmental compliance, making it suitable for a range of industrial environments. With eight positions and a 5 mm pitch, the product supports a multitude of configurations, providing the necessary flexibility for your device design. Built to withstand harsh conditions, this header offers exceptional durability and long-lasting operation.
Flexible header design accommodates multiple connection technologies
Compact yet effective layout maximises space utilisation on PCBs
Environmental compliance ensures reduced ecological impact
Durable construction withstands high operational temperatures
Compatible with COMBICON MSTB 2,5 plug-in systems for enhanced versatility
Brand reliability assures consistent performance over time
Effortless integration into existing designs streamlines production
Lightweight design eases transportation and handling
Related links
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
