Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-661
- Mfr. Part No.:
- 1713360
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€191.74
(exc. VAT)
€235.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.74 | €3.835 |
*price indicative
- RS Stock No.:
- 483-661
- Mfr. Part No.:
- 1713360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 13 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 13 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is engineered to optimise flexibility and integration within various connection technologies, making it an essential component for modern electronic designs. The MC 1.5/13-G-3.5 P20 THR features a compact design that caters to high-density applications while ensuring robust electrical performance. It is crafted for THR soldering, allowing seamless assembly via the SMT process, significantly enhancing efficiency and reliability in device manufacturing. With its outstanding specifications, including a nominal current of 8 A and a rated voltage of 160 V, this PCB header guarantees dependable connectivity in a variety of settings. Suitable for a range of applications, it meets strict standards for quality and performance, making it a trusted choice for engineers and designers alike.
Designed for easy integration into SMT soldering processes
Maximises design versatility for various connector technologies
Compliant with WEEE/RoHS standards, ensuring environmental safety
Constructed with high-quality Cu alloy contacts for superior conductivity
Features a reliable locking mechanism, preventing accidental disconnections
Capable of withstanding extreme temperatures from -40 °C to 100 °C
Ensures robust insulation resistance exceeding 5 MΩ for enhanced safety
Offers a sleek housing design, optimising space without compromising performance
Supports a pitch of 3.5 mm, suitable for high-density PCB applications
Boasts excellent contact resistance, ensuring minimal power loss
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
