Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-704
- Mfr. Part No.:
- 1969593
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,038.26
(exc. VAT)
€1,277.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,038.26 | €20.765 |
*price indicative
- RS Stock No.:
- 483-704
- Mfr. Part No.:
- 1969593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPC 16/8-G-10.16 is a state-of-the-art PCB header designed to facilitate seamless connections in electronic devices. Its robust construction ensures reliability in various applications, making it an ideal choice for engineers and designers seeking versatility and efficiency. With a nominal cross-section of 16 mm² and a striking green colour, this connector encapsulates both aesthetics and performance. The innovative inverted design enhances safety by providing touch-proof outputs, while the integrated double steel spring delivers added safety during thermal fluctuations. This product exemplifies precision engineering and adheres to stringent international standards, making it an indispensable asset in any electronic assembly.
Features linear pinning for straightforward installation
Designed without mounting flanges for enhanced flexibility
Composed of WEEE and RoHS compliant materials for environmental adherence
Offers a nominal current capacity of 76 A for substantial power handling
Incorporates a striking silver-plated contact surface for improved conductivity
Facilitated mounting through wave soldering for time-efficient production
Exceeds IEC specifications for insulation resistance and contact resistance
Supports a wide operating temperature range for diverse applications
Prepared for various connector technologies, enhancing device design options
Tested for mechanical reliability, ensuring long-lasting performance
Related links
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
