Phoenix Contact DMC Series Straight Through Hole PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row

Image representative of range

Subtotal (1 pack of 180 units)*

€1,259.98

(exc. VAT)

€1,549.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,259.98€7.00

*price indicative

RS Stock No.:
487-897
Mfr. Part No.:
1706065
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

22

Number of Rows

2

Orientation

Straight

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Mount

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, JEDEC JESD 201, UL 94 V0, VDE report

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed with a standard pin connector pattern alignment. It features a lock-and-release locking system for secure connection. The mounting method uses a lock & release threaded flange for stability, with a THR soldering type. The pin layout is linear, ensuring easy integration, and the contact material is MADE of copper alloy for durability. Additionally, the surface characteristics are tin-plated, providing enhanced corrosion resistance.

Designed for integration into the SMT soldering process

Screwable flange for superior mechanical stability

Automatic locking and intuitive release through Lock and Release operating lever in contrasting colour

Conductor connection on several levels enables higher contact density

Small component size for applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy