Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 489-115
- Mfr. Part No.:
- 1736742
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-115
- Mfr. Part No.:
- 1736742
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MDSTBV | |
| Current | 10A | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MDSTBV | ||
Current 10A | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative PCB header offers a robust solution for versatile connectivity within electronic devices. Designed within the MDSTBV 2.5/-G1 series, it boasts a compact form factor and is engineered for high performance in demanding applications. The header is suitable for a range of connection technologies, maximising design flexibility and facilitating efficient PCB replacement through its modular design. With a reliable contact surface made from tin-plated copper alloy and an insulating material that meets stringent safety standards, this product ensures stability and durability throughout its operational lifespan. It excels in environments that demand resilience, supporting voltages of up to 320 V and ambient temperatures ranging from -40°C to 100°C. Ideal for industries that rely on high-density connections, it embodies premium quality while remaining compliant with international regulations.
Designed to support a nominal current of 10 A
Utilises wave soldering for reliable assembly
Features linear pinning for enhanced connection integrity
Comprises 2 rows with 3 positions each for increased connection density
WEEE/RoHS compliant materials ensure environmental safety
Provides a standardised pin connector pattern for compatibility
Custom packaging options available for efficient shipment
Incorporates easy integration with various terminal blocks
Related links
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
