Phoenix Contact MCV Series Vertical Through Hole PCB Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€191.74

(exc. VAT)

€235.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€191.74€3.835

*price indicative

RS Stock No.:
489-183
Mfr. Part No.:
1713380
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, designed for seamless integration into modern electronic devices, offers exceptional connectivity for your circuit boards. With its robust construction and versatile specifications, it supports various connection technologies, making it ideal for complex applications. Its black housing and compact size allow for efficient space management on PCBs. Engineered to operate effectively in demanding conditions, this product ensures reliable performance with a nominal current of 8 A and rated voltage of up to 250 V. The MCV 1.5/13-G-3.5 P20 THR stands out with a pitch of 3.5 mm and a symmetrical pin layout, combining functionality with sturdiness for industrial use.

Designed for easy integration into automated soldering processes

Offers vertical connections allowing multi-row configurations

Flexibility is maximised for various device designs and requirements

Low contact resistance enhances overall power efficiency

Compliant with WEEE and RoHS directives, ensuring environmental safety

Durability is reinforced through extensive mechanical testing protocols

Optimised for a wide operational temperature range, ensuring reliability

Packaged in eco-friendly cardboard, promoting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy