Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-858
- Mfr. Part No.:
- 1339707
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€83.48
(exc. VAT)
€102.68
(inc. VAT)
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.48 | €1.67 |
*price indicative
- RS Stock No.:
- 492-858
- Mfr. Part No.:
- 1339707
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D31H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL Recognised Approval ID: E118976-20240617 | |
| Mating Pin Length | 2.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D31H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL Recognised Approval ID: E118976-20240617 | ||
Mating Pin Length 2.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
