Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-896
- Mfr. Part No.:
- 1969739
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€778.69
(exc. VAT)
€957.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €778.69 | €15.574 |
*price indicative
- RS Stock No.:
- 492-896
- Mfr. Part No.:
- 1969739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPCV | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPCV | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPCV 16/6-G-10.16 is a high-performance PCB header designed for cutting-edge connectivity solutions. Built to cater to diverse application needs, this inverted header features a robust construction that ensures reliability in extreme conditions. Its green housing, complemented by a smooth silver surface, not only enhances the aesthetic appeal but also guarantees optimal conductivity. The product supports various connection technologies, providing maximum flexibility for device design. With a compact pitch of 10.16 mm, it seamlessly integrates into modern PCB layouts, making it an ideal choice for advanced electronic systems and devices that demand consistency and performance.
Compatible with different connection technologies for versatile application
Offers touch-proof connections for enhanced safety in critical installations
Features a double steel spring for added stability under fluctuating temperatures
Has an electroplated silver finish ensuring superior electrical connectivity
Fulfils compliance with EU RoHS and REACH standards for environmental safety
Constructed from high-quality materials to withstand operational stresses
Facilitates easy wave soldering for efficient assembly in mass production
Satisfies strict testing criteria, ensuring long-term durability and performance
Related links
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
