Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-017
- Mfr. Part No.:
- 1924185
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€255.65
(exc. VAT)
€314.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.65 | €5.113 |
*price indicative
- RS Stock No.:
- 497-017
- Mfr. Part No.:
- 1924185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.23mm | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.23mm | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to deliver superior connectivity and reliability for your electronic applications. Engineered with a nominal cross section of 2.5 mm² and rated for a current of 16 A, this header provides exceptional performance in various demanding environments. Its innovative design features a threaded flange that enhances mechanical stability, while the wave soldering mounting type ensures ease of assembly. The outstanding versatility of this connector makes it suitable for a variety of connection technologies, meeting the diverse needs of modern device design. With an environmentally friendly profile, the header adheres to stringent WEEE and RoHS compliance standards. This product stands out not only for its robust electrical specifications but also for its thoughtful integration into assembly processes, making it an ideal choice for engineers aiming for quality and efficiency in their projects.
Screwable flange provides enhanced mechanical stability
Flexible design allows compatibility with multiple connection technologies
Linear pinning facilitates straightforward mounting and connections
WEEE/RoHS-compliant materials ensure environmental responsibility
Wave soldering support simplifies manufacturing processes
Compact dimensions optimise space utilisation on PCB layouts
High current capability supports demanding applications
Durability tested to withstand significant thermal and mechanical stress
Related links
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 5/12-GF-5 MSTB 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
