Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-065
- Mfr. Part No.:
- 1808560
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-065
- Mfr. Part No.:
- 1808560
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBV | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 12 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA 13631-2585951, cULus E60425-19931011, VDE 40050648 | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBV | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 12 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA 13631-2585951, cULus E60425-19931011, VDE 40050648 | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is engineered for seamless integration in electronic applications requiring reliability and performance. This connector stands out due to its robust design that accommodates up to twelve positions, enabling efficient space utilisation on printed circuit boards. With a pitch of 5.08 mm, it caters to a variety of connection needs while ensuring optimal current flow. The products stunning green colour not only adds aesthetic value but also aids in quick identification during assembly. Built to withstand demanding environmental conditions, it showcases exceptional durability, making it an ideal choice for professionals seeking quality and dependability in their component selections. Furthermore, the adhesive properties of its solder pins improve connection stability, facilitating hassle-free installation across various applications.
Designed for high reliability in electronic connections
Made with compliance to industry standards for quality assurance
Features a durable green housing for easy identification
Utilises wave soldering for robust assembly
Delivers efficient performance for up to 12 connections
Provides a linear pin layout for straightforward connection
Resistant to vibration and thermal stress for enhanced longevity
Compliant with WEEE and RoHS directives for environmental safety
Capable of withstanding harsh conditions without compromising functionality
Offers easy access for maintenance and replacements due to its design
Related links
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
