Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-090
- Mfr. Part No.:
- 1809160
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€165.65
(exc. VAT)
€203.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.65 | €3.313 |
*price indicative
- RS Stock No.:
- 497-090
- Mfr. Part No.:
- 1809160
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.23mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.23mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to offer unparalleled flexibility in device design with a robust connector that accommodates multiple connection technologies. The MSTBA 2.5/11-G-5.08-LR boasts a streamlined profile, optimising stability and ensuring dependable performance in various applications. Its intuitive design facilitates easy locking and release, requiring minimal force from the user. Built with quality materials and adhering to stringent standards, this connector guarantees durability and reliability across a range of environments. Furthermore, the product is tailored for wave soldering and exhibits efficient thermal management, making it a smart choice for professionals seeking dependability in their electrical connections. This header meets the demanding requirements of modern technology, providing efficient connectivity for devices in diverse industrial applications.
Offers versatility for connectors with varying connection technologies
Equipped with a user-friendly Lock & Release mechanism
Constructed with high-quality, RoHS-compliant materials
Ensures optimum stability of the plug-in connection with a closed contour design
Supports efficient wave soldering processes
Features a lightweight design for easy handling and installation
Tested to withstand rigorous mechanical and electrical challenges
Designed for high performance in a wide temperature range
Includes a pin layout that simplifies integration into existing PCB designs
Related links
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
