TE Connectivity Economy Power Series Vertical Board PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 498-330
- Distrelec Article No.:
- 304-52-348
- Mfr. Part No.:
- 1-1123824-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-330
- Distrelec Article No.:
- 304-52-348
- Mfr. Part No.:
- 1-1123824-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Current | 8A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Current 8A | ||
Number of Contacts 1 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical, wire-to-board applications, exemplifying reliability in compact settings. This fully shrouded connector supports a single position and is tailored for power applications, ensuring efficient electrical connections. Built with high-quality materials and a robust design, it is ideal for various PCB setups. The connector's low profile accommodates diverse installations, while its natural finish enhances compatibility with other components. With a secure locking tab and proper alignment features, it promises easy assembly and exceptional performance, even in demanding environments. Whether you require a dependable solution for new projects or replacements, this connector series is a prime choice for ensuring electrical integrity in your designs.
Optimizes space even in compact designs
Minimizes risk of accidental disconnection with its locking tab
Ensures ease of installation through its through-hole solder method
Supports reliable performance with a maximum rating of 8 A current
Designed for durability with materials that withstand harsh conditions
Ideal for power applications, delivering efficient energy transfer
Compatible with various PCB thicknesses, enhancing versatility in design
Part of the Economy Power series, offering cost-effective solutions
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
