TE Connectivity RAST Series Right Angle Board PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-312
- Mfr. Part No.:
- 1955660-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.54 | €3.244 |
*price indicative
- RS Stock No.:
- 501-312
- Mfr. Part No.:
- 1955660-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS, UL, UL 94V-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS, UL, UL 94V-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is specifically designed for wire-to-board applications, combining practical functionality with premium build quality. Featuring a right-angle orientation and a robust, fully shrouded design, this connector ensures secure and reliable connections, even in demanding environments. Its domain of expertise includes power and hybrid applications, making it indispensable for a range of electronics projects. The header accommodates up to seven positions with a spacing of 5 mm, which is well-suited for tight configurations. With its durable nylon housing and professional-grade materials, this connector withstands temperatures between -40°C and 105°C, ensuring long-lasting performance. Its thoughtful design and high-quality construction make it ideal for designers seeking dependable solutions in electronic assembly.
The compact right-angle orientation saves space on PCBs
Fully shrouded design enhances protection against accidental contact
Suitable for a variety of wire-to-board applications
Features a natural colour for seamless integration into different designs
Designed to meet stringent industry standards for reliability
Operates effectively within a wide temperature range
Compatible with various connectors in the RAST 5 series
Related links
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
