TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 16 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-393
- Mfr. Part No.:
- 1871794-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 36 units)*
€358.51
(exc. VAT)
€440.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €358.51 | €9.959 |
*price indicative
- RS Stock No.:
- 501-393
- Mfr. Part No.:
- 1871794-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile solution designed for effective wire-to-board connectivity. Ideal for applications requiring a robust and reliable connection, this fully shrouded connector accommodates 16 positions with a 3.81 mm centreline. Its vertical orientation and durable construction make it an excellent choice for modern electronic assemblies. With gold plating on contact mating areas, it ensures superior conductivity while maintaining resistance to corrosion. The connector is rated for operational temperatures between -55°C and 105°C, making it suitable for a variety of demanding environments. Engineered for effortless solder termination to printed circuit boards, this header assembly simplifies installation and enhances operational efficiency. It belongs to the Dynamic 3000 Series, embodying quality and innovation.
Optimised for wire-to-board applications
Exceptional mating retention ensures reliable connections
Keyed mating alignment provides enhanced installation accuracy
Constructed from durable polyester GF for longevity
Wave solder capable, accommodating high-temperature processes
UL 94V-0 rated for enhanced flammability safety
Compliant with EU RoHS and ELV directives for responsible sourcing
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Surface PCB Header 3.81 mm Pitch Shrouded
