TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 18 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-489
- Distrelec Article No.:
- 304-57-952
- Mfr. Part No.:
- 1-2132230-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-489
- Distrelec Article No.:
- 304-57-952
- Mfr. Part No.:
- 1-2132230-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header delivers exceptional performance for wire-to-board applications, combining functionality with a compact design. With its fully shrouded construction and 18 positions, this connector provides a reliable and stable solution for various electronic devices. The vertical orientation ensures efficient use of space on your PCB while maintaining superior connectivity. Engineered from durable materials, this connector withstands a wide range of environmental conditions, making it ideal for industrial, automotive, and consumer electronics. Its user-friendly design simplifies installation, ensuring secure connections that are essential for high-performance applications. With a focus on quality and compliance, this product meets stringent industry standards, providing peace of mind for manufacturers and end-users alike.
Designed for wire-to-board configurations, enhancing connectivity
Space-saving vertical orientation maximises PCB real estate
Fully shrouded header for increased protection against misalignment
Constructed from robust materials for enhanced durability and longevity
Reliable electrical performance for critical power applications
Easy installation process ensures a secure fit on PCBs
Complies with regulations, ensuring peace of mind for users
Optimised for high current ratings, supporting demanding applications
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
