TE Connectivity HPI Series Straight Cable Housing, 15 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-424
- Distrelec Article No.:
- 304-54-939
- Mfr. Part No.:
- 1-1775441-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€350.84
(exc. VAT)
€431.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €350.84 | €0.351 |
*price indicative
- RS Stock No.:
- 504-424
- Distrelec Article No.:
- 304-54-939
- Mfr. Part No.:
- 1-1775441-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | HPI | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Number of Contacts | 15 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series HPI | ||
Current 3A | ||
Pitch 1.5mm | ||
Number of Contacts 15 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector is meticulously designed for wire-to-wire applications, ensuring robust connections in challenging environments. With its UL 94V-0 flammability rating, this connector not only meets stringent quality standards but also offers peace of mind during operation. Featuring 15 positions and a 1.5 mm centerline, it aligns perfectly with HPI specifications, providing versatility and enhancing device performance. The connector system ensures compatibility with a wide array of wires, particularly suited to 30 – 24 AWG sizes. Its compact dimensions guarantee efficient space utilization in your projects, making it an ideal choice for various applications in power and signal circuits. Engineered for durability, this product is perfect for those seeking reliability and efficiency in their electrical systems.
Constructed from high-quality thermoplastic for improved durability
Enhanced mating retention with a locking mechanism for secure connections
Designed for free-hanging cable mount applications, providing installation flexibility
Operates optimally across a wide temperature range from -55 to 105 °C
Packaged in bulk quantities, facilitating easy handling and distribution
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Cable Housing 1.5 mm Pitch, 1 Row
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
