TE Connectivity 1-137 Series Vertical Cable PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 504-532
- Distrelec Article No.:
- 304-57-842
- Mfr. Part No.:
- 1-1376391-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€382.57
(exc. VAT)
€470.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €382.57 | €0.383 |
*price indicative
- RS Stock No.:
- 504-532
- Distrelec Article No.:
- 304-57-842
- Mfr. Part No.:
- 1-1376391-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-137 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-137 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector is a versatile solution designed for reliable wire-to-board and wire-to-wire applications. This product features a sturdy construction that meets high standards of safety and performance, ensuring it is suitable for various industrial uses. Engineered from durable nylon 66 material, it boasts an impeccable red finish that is not only aesthetically pleasing but also functional, providing visibility in complex wiring setups. With its 6-position configuration and UL 94V-0 flammability rating, this connector is designed to thrive in demanding environments without compromising on quality or safety. This connector sets a benchmark for reliability, making it an exceptional choice for engineers and designers alike who require efficiency, compatibility, and resilience in their electrical connections.
With a keyed mating alignment for precise connections
The compact design allows for efficient space management in installations
Complies with CSA and UL safety standards guaranteeing reliability
Available packaging quantity of 500 ensures ample supply for large projects
Features a crimp termination method for easy and reliable connections
This connector type supports both power and signal applications
Incorporates copper alloy for superior electrical conductivity
Related links
- TE Connectivity MULTIFIT MK2ST-ST3P Series Vertical Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 5.08 mm Pitch Unshrouded
- TE Connectivity 1-111 Series Vertical Cable PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable 2 Contact(s) 1 Row, Unshrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
