TE Connectivity 2-1375 Series Housing Receptacle, 28 Contact(s)
- RS Stock No.:
- 504-878
- Distrelec Article No.:
- 304-55-373
- Mfr. Part No.:
- 2-1375820-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€214.08
(exc. VAT)
€263.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.08 | €1.07 |
*price indicative
- RS Stock No.:
- 504-878
- Distrelec Article No.:
- 304-55-373
- Mfr. Part No.:
- 2-1375820-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | 2-1375 | |
| Number of Contacts | 28 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series 2-1375 | ||
Number of Contacts 28 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity CST-100 II HOUSING 28 POS is engineered to deliver a robust solution for high-performance applications, ensuring reliability and efficiency during operation. This housing is designed to accommodate 28 connections, making it a versatile choice ideal for various electrical configurations. Built with quality materials, it not only provides structural integrity but also meets stringent compliance standards, ensuring peace of mind for manufacturers. Its modern design facilitates easy assembly and system integration, making it an excellent choice for both new projects and upgrades. The product's legacy of compliance signifies a commitment to environmental standards, fully supporting initiatives like the EU RoHS and REACH regulations.
Designed to support 28 connections for versatile electrical configurations
Modern aesthetics facilitate seamless integration into various systems
Engineered from high-quality materials that ensure durability
Compliant with EU RoHS Directive and other environmental regulations
Facilitates easy assembly, saving time during installation
Ideal for both new applications and upgrades, enhancing design flexibility
Offers a reliable solution for high-performance needs
Related links
- TE Connectivity Dynamic 3000 Series Housing Receptacle 3.81 mm Pitch, 2 Row
- TE Connectivity 2-1718 Series Cable Housing Receptacle 2.5 mm Pitch, 1 Row
- TE Connectivity Dynamic 1000 Series Cable Housing Receptacle 2.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 2.54 mm Pitch 1 Row
- TE Connectivity 2-917 Series Board Housing Receptacle 1.25 mm Pitch, Unshrouded
- TE Connectivity 2110992 Series Housing Receptacle 2.5 mm Pitch, 1 Row
- TE Connectivity 4-644 Series Cable Housing Receptacle 0.156 in Pitch
