TE Connectivity 4-644 Series Vertical Cable Housing Receptacle, 12 Contact(s), 0.156 in Pitch
- RS Stock No.:
- 481-798
- Distrelec Article No.:
- 304-49-947
- Mfr. Part No.:
- 4-644329-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€242.62
(exc. VAT)
€298.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.62 | €3.033 |
*price indicative
- RS Stock No.:
- 481-798
- Distrelec Article No.:
- 304-49-947
- Mfr. Part No.:
- 4-644329-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-644 | |
| Product Type | Housing Receptacle | |
| Pitch | 0.156in | |
| Number of Contacts | 12 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-644 | ||
Product Type Housing Receptacle | ||
Pitch 0.156in | ||
Number of Contacts 12 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Quad Connector Assembly delivers exceptional connectivity solutions for various electronic applications. Designed with precision, this product ensures reliable performance while meeting strict compliance standards such as EU RoHS and EU ELV directives. The low halogen content signifies an environmentally conscious choice, accommodating modern requirements for safety and sustainability. The robust construction of this connector is engineered to withstand challenging conditions, providing longevity and durability. Ideal for manufacturers seeking dependable connectivity, this assembly combines efficiency with functionality, ensuring seamless integration into diverse systems. Whether for automotive, industrial, or consumer electronics, this connector assembly is poised to enhance performance while maintaining compliance with global regulations.
Designed for effective interconnection in complex electronic systems
Offers compliance with EU RoHS and EU ELV directives for environmental safety
Features low halogen content, aligning with eco-friendly manufacturing practices
Engineered for durability, ensuring a long lifespan under various conditions
Facilitates seamless integration into a wide range of applications
A robust choice for manufacturers seeking reliable and efficient connectivity solutions
Related links
- TE Connectivity 4401 Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Housing 0.156 in Pitch
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
