TE Connectivity AMPMODU MTE Series Cable PCB Header, 24 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 504-898
- Distrelec Article No.:
- 304-55-334
- Mfr. Part No.:
- 2-104257-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 65 units)*
€310.91
(exc. VAT)
€382.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €310.91 | €4.783 |
*price indicative
- RS Stock No.:
- 504-898
- Distrelec Article No.:
- 304-55-334
- Mfr. Part No.:
- 2-104257-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0 | ||
Voltage 267V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle wire-to-board connector is a highly versatile solution designed for seamless integration in a variety of applications. This robust connector accommodates 24 positions on a 2.54 mm centreline, ensuring compatibility with various electronic configurations. Engineered with crimp and insulation displacement technology, it delivers exceptional performance across numerous operating conditions. The housing is crafted from high-quality thermoplastic, providing durability and reliability even under challenging environmental factors. With a sleek black finish, it merges functionality with aesthetic appeal, making it suitable for modern electronic designs. This product serves as a dependable choice for engineers and designers looking for efficient and effective connectivity in their projects.
Supports a wire-to-board connection for enhanced versatility
Crafted from durable thermoplastic for superior longevity
Offers a compact design that optimises board space
Features crimp and IDC termination methods for reliable connections
Can withstand a broad operating temperature range for varied environments
Caters to different connectivity needs with multiple pin positions
Designed for easy installation and maintenance in circuit applications
Ensures quality performance with high insulation resistance
Incorporates a locking lance for secure contact retention
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU MTE Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
