TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 505-982
- Mfr. Part No.:
- 5-104362-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 210 units)*
€280.30
(exc. VAT)
€344.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €280.30 | €1.335 |
*price indicative
- RS Stock No.:
- 505-982
- Mfr. Part No.:
- 5-104362-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header stands out for its reliable vertical orientation and 9-position configuration, designed specifically for wire-to-board connectivity. Constructed with a fully shrouded design, it ensures a secure connection while maintaining ease of use. Crafted with high-quality materials, the header features a gold plating that enhances its durability and conductivity. Designed for through-hole soldering, it is ideal for applications requiring robust and reliable electrical connections. Operating within a temperature range of -65 to 105 °C, this component is tailored for both demanding industrial settings and everyday electronics.
Enhances the reliability of wire-to-board connections with a fully shrouded header
Facilitates ease of installation through its through-hole soldering method
Designed to withstand extreme temperatures, ensuring performance in various environments
Utilises high-quality gold plating for improved electrical conductivity
Offers swaged retention tails for increased stability on PCB
Compatible with various TE products, allowing for flexible system design
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
