TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-906
- Distrelec Article No.:
- 304-53-775
- Mfr. Part No.:
- 2-178294-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 152 units)*
€329.35
(exc. VAT)
€405.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €329.35 | €2.167 |
*price indicative
- RS Stock No.:
- 506-906
- Distrelec Article No.:
- 304-53-775
- Mfr. Part No.:
- 2-178294-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies innovation in design, offering exceptional reliability and functionality for your wire-to-board applications. Engineered with a 4-position layout and a 3.81 mm centreline, this component ensures seamless integration into electronic circuits. With its fully shrouded configuration and durable tin plating, the product is tailored for demanding environments. Furthermore, its robust polyester GF housing provides enhanced thermal stability, allowing for optimal performance across a wide temperature range. Ideal for versatile applications, this header guarantees secure connections while making installation effortless and efficient.
Designed for 4 positions to facilitate straightforward connectivity
Fully shrouded design enhances safety and prevents mismating
Polarisation feature aids in precise alignment during installation
Matte finish on the contact mating area improves connection reliability
Constructed from robust materials to withstand harsh operating conditions
Compatible with through-hole soldering for versatile termination options
Low-temperature operation capabilities make it suitable for various applications
Meets stringent industry standards, ensuring compliance with quality regulations
Available configurations streamline compatibility with various connectors
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
