TE Connectivity Dynamic 1000 Series Straight Panel Housing, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 508-353
- Mfr. Part No.:
- 1-1903128-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 90 units)*
€285.31
(exc. VAT)
€350.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.31 | €3.17 |
*price indicative
- RS Stock No.:
- 508-353
- Mfr. Part No.:
- 1-1903128-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | Housing | |
| Pitch | 2mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Wire | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type Housing | ||
Pitch 2mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Wire | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing for male terminals is specifically designed for wire-to-wire connections, featuring a robust crimp mechanism and accommodating up to 32 positions. This rectangular connector housing excels in ensuring secure and reliable connections for a wide array of applications. Constructed for durability, it withstands harsh environments with an impressive operating temperature range from -55 to 105 °C. This product stands out for its versatile design, which enhances the efficiency of any electrical assembly. With its panel mount capability and double-row configuration, it simplifies complex wiring tasks, making it an essential component for professionals seeking reliability and excellence in their projects. The structured design and high-performance standards make this housing an ideal choice for modern electronic applications.
Designed for efficient wire to wire connections
Accommodates 32 positions for flexible assembly options
Durable construction suited for extreme temperatures
Panel mount feature allows for streamlined installation
Rectangular design facilitates space efficient wiring
Ideal for a variety of signal circuit applications
Compliant with stringent EU directives for safety and environmental standards
Related links
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
