HARWIN Datamate L-Tek Series Right Angle Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 511-468
- Mfr. Part No.:
- M80-8281242
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 511-468
- Mfr. Part No.:
- M80-8281242
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | Datamate L-Tek | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series Datamate L-Tek | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 120V | ||
- COO (Country of Origin):
- GB
DIL Plug, Latched - Vertical SMT
This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.
M80-827 have a Friction Latch
M80-828 are Latched
2.0mm Datamate Series
The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN Datamate L-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
