HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
511-765
Mfr. Part No.:
M80-8531842
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

18

Housing Material

Polyphenylene Sulphide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

120V

COO (Country of Origin):
GB

DIL Plug, Latched - Vertical PC Tail


This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-853 are Latched with a 3 mm PC tail length

M80-863 are Friction Latched with a 3 mm PC tail length

M80-867 are Latched with a 3 mm PC tail length

2.0mm Datamate Series


The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy