Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header, 7 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-049
- Mfr. Part No.:
- 1827321
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€117.40
(exc. VAT)
€144.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.40 | €2.348 |
*price indicative
- RS Stock No.:
- 517-049
- Mfr. Part No.:
- 1827321
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact smc 1.5/ 7-G-3.81 PCB header represents an essential component for modern electronics applications. Engineered for versatility, this high-performance header supports multiple connection technologies, making it an ideal choice for a wide range of device designs. With a robust green housing and wave soldering mounting method, it provides reliable support and flexibility for varied installation environments. Designed to accommodate up to seven connections, this header ensures a streamlined and efficient circuit layout. Furthermore, its compatibility with COMBICON connectors enhances its adaptability, ensuring that you can achieve optimal performance in your projects. Additionally, this product complies with WEEE and RoHS regulations, guaranteeing a commitment to environmental responsibility. Overall, the smc 1.5/ 7-G-3.81 is a reliable solution for professionals seeking quality and dependability in their PCB interconnections.
Designed for easy integration with various connection types
Green insulating material offers enhanced visibility and differentiation
Optimised pin layout promotes efficient use of PCB space
Withstands extreme temperatures, ensuring reliable performance
Ideal for multi-row arrangements, enhancing design flexibility
Lightweight construction simplifies handling and reduces overall assembly weight
Built to meet stringent international standards for quality and safety
Simplified installation process aids in reducing assembly time
Related links
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
