Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-060
- Mfr. Part No.:
- 1783449
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€125.22
(exc. VAT)
€154.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.22 | €2.504 |
*price indicative
- RS Stock No.:
- 517-060
- Mfr. Part No.:
- 1783449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact MSTB 2.5/8-GU PCB header is a versatile and robust connector solution designed to enhance the efficiency of electronic device interconnections. With a well-thought-out design, this product provides seamless integration in various applications, ensuring reliable electrical performance. Its compact yet sturdy structure makes it ideal for both industrial and commercial settings, allowing for easy PCB replacement through its innovative plug-in module capability. This connector boasts a nominal current of 12 A and is built to withstand demanding environmental conditions, ensuring a reliable connection over time. The MSTB 2.5/8-GU connector is crafted for ease of use and durability, making it a preferred choice for professionals seeking dependable connectivity solutions.
Offers maximum flexibility for diverse device designs
Facilitates quick and simple PCB replacements
Employs a well-recognised mounting principle for international compatibility
Manufactured from high-quality materials ensuring long-term reliability
WEEE/RoHS compliant, affirming an eco-friendly approach
Features tin-plated contacts for superior connectivity
Accommodates a broad ambient temperature range for flexible installation
Related links
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
