Phoenix Contact DMC Series Straight Solder PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-105
- Mfr. Part No.:
- 1711099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€148.69
(exc. VAT)
€182.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.69 | €2.974 |
*price indicative
- RS Stock No.:
- 517-105
- Mfr. Part No.:
- 1711099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMC 1.5/4-G1F-3.5-LR P26THR PCB header offers innovative connectivity solutions designed specifically for integration into the SMT soldering process. This component features a compact design, prioritising space efficiency while maintaining robust performance. With a locking and release mechanism, it provides intuitive operation and superior mechanical stability, suitable for high-density applications. Ideal for use in a variety of electronic configurations, its tin-plated contacts and high-quality construction ensure reliable electrical connections and durable longevity. This PCB header is perfect for developers seeking a dependable and efficient connectivity solution.
Designed for seamless integration into surface-mount technology processes
Screwable flange enhances mechanical stability for robust applications
Automatic locking mechanism ensures secure connections
Compact size allows versatility in space-constrained environments
Lock-and-release operation simplifies access and enhances usability
High contact density is achievable with conductor connections on multiple levels
WEEE/RoHS-compliant materials promote environmental responsibility
Tested for durability to withstand various industrial conditions
Related links
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
