Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-239
- Mfr. Part No.:
- 1874195
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€199.56
(exc. VAT)
€245.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.56 | €3.991 |
*price indicative
- RS Stock No.:
- 517-239
- Mfr. Part No.:
- 1874195
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMCV 1.5/ 6-G1F-3.5-LR P26THR is an innovative PCB header designed for seamless integration into modern electronic systems. Its compact design, featuring a pitch of 3.5 mm, allows for efficient multi-row arrangements on printed circuit boards. This connector excels in providing robust electrical connectivity while occupying minimal space, making it ideal for applications where every millimetre is crucial. Crafted for durability, it supports a nominal current of 8 A and a rated voltage of 160 V, ensuring consistent and reliable performance. The intuitive Lock and Release mechanism enhances usability, making connections quick and easy while providing superior mechanical stability, perfect for diverse deployment scenarios.
Optimised for integration into surface-mounted soldering processes
Vertical connection supports efficient multi-row PCB arrangements
Automatic locking mechanism enhances user experience during disconnection
Dedicated locking flange provides added mechanical robustness
Compact sizing caters to space-sensitive applications
Adheres to stringent WEEE/RoHS compliance for environmental safety
Allows for a high number of connections, facilitating increased functionality in compact designs
Reliable performance across varying ambient temperatures, making it versatile for different environments
Related links
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
