Phoenix Contact DMC Series Straight Through Hole PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-243
- Mfr. Part No.:
- 1874386
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€379.56
(exc. VAT)
€466.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €379.56 | €7.591 |
*price indicative
- RS Stock No.:
- 517-243
- Mfr. Part No.:
- 1874386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DMC 1.5/15-G1-3.5 P26THR PCB header is engineered for high-density applications, offering robust performance in space-constrained environments. This versatile connector integrates seamlessly into SMT soldering processes, ensuring reliability and efficiency. With dual-row pin configurations and a pin pitch of 3.5 mm, it maximises connection potential while maintaining a compact footprint. The black housing, crafted from durable LCP, complements its tin-plated copper alloy contacts for enhanced conductivity and longevity. Designed with mounting adaptability in mind, this product supports various soldering techniques, providing flexibility for diverse assembly methods. As a key component in the COMBICON series, it meets excellent quality and compliance standards, affirming its suitability for critical electronic applications.
Designed specifically for integration into advanced SMT soldering procedures
Compact dimensions cater to high-density applications, ensuring efficient space usage
Employs a linear pin layout to streamline connection organisation
Supports reflow and wave soldering techniques for versatile assembly options
Boasts a moisture-sensitive level of MSL 1, ensuring optimal handling processes
Constructed from RoHS-compliant materials, promoting environmental sustainability
Offers easy installation with clear dimensional specifications for precise PCB design
Features excellent electrical properties with minimal contact resistance for reliable performance
Suitably rated for rigorous electrical environments, enhancing operational durability
Related links
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
