Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-666
- Mfr. Part No.:
- 1769256
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.91 | €1.278 |
*price indicative
- RS Stock No.:
- 518-666
- Mfr. Part No.:
- 1769256
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTB | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTB | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is expertly designed to enhance flexibility in device architecture while ensuring reliable connectivity. This connector accommodates various connection technologies, making it a versatile option for multiple applications. With its robust construction, it is ideal for efficient and effective connections in demanding environments. The angled connection feature allows for a streamlined multi-row arrangement on the PCB, significantly saving space without compromising electrical performance. Designed for wave soldering, the SMSTB series guarantees user-friendly integration into existing systems, ensuring maximum reliability and longevity in operation. Adhering to various international standards, this PCB header provides confidence in compliance and quality, embodying innovation from a brand renowned for its commitment to excellence in connectivity solutions.
Combines flexibility with a structured design for enhanced device versatility
Facilitates angled connections, promoting optimal use of space on PCBs
Constructed with tin-plated contacts for reliable conductivity
Capable of handling high nominal currents without compromising performance
Manufactured to comply with WEEE and RoHS directives, ensuring environmental responsibility
Solder pins are designed for easy installation, reducing assembly time
Features a pin layout that supports linear pinning, ensuring secure connections
The connectors insulating material offers superior flame resistance and durability
Comprehensive testing guarantees the reliability and robustness of each component
Related links
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
