Phoenix Contact MSTBA Series Right Angled Wave Soldering Mount PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-060
- Mfr. Part No.:
- 1714738
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€131.74
(exc. VAT)
€162.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.74 | €2.635 |
*price indicative
- RS Stock No.:
- 520-060
- Mfr. Part No.:
- 1714738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed for efficient and reliable connectivity in various electronic applications. Featuring a simple yet effective mounting solution, this component is well-suited for automated assembly processes, ensuring dependable performance in challenging environments. Whether for commercial or industrial use, its robust construction and adherence to international standards guarantee safety and compliance. The product's sleek design allows for easy integration into existing setups, showcasing versatility for a range of tasks. The combination of remarkable electrical properties and thoughtful engineering sets this header apart, making it a preferred choice among professionals seeking quality and durability.
Optimised for wave soldering, ensuring easy assembly
Compatible with COMBICON MSTB 2,5 HC plug-in systems
Constructed with WEEE/RoHS-compliant materials, promoting environmental safety
Employs a linear pinning layout for straightforward PCB integration
Designed to operate in extreme temperatures ranging from -40 °C to 100 °C
Features a flammability rating of UL 94 V0 for enhanced safety
Offers a reliable nominal current of 16 A, allowing for robust performance
Weight-efficient design enhances transport and handling convenience
Specified with minimal mounting requirements to ease installation
Approved for various certifications, ensuring high-quality standards
Related links
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
