Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€379.56

(exc. VAT)

€466.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€379.56€7.591

*price indicative

RS Stock No.:
520-779
Mfr. Part No.:
1787331
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

30

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is expertly designed to enhance connectivity on your printed circuit boards. This component stands out with its compact structure and vertical connection design, making it perfect for applications where space is at a premium. Featuring a robust construction, this connector ensures reliable performance in various environments. The innovative pin layout and mounting methods allow for efficient assembly in automated SMT processes. With a rated current of 8 A and voltage up to 160 V, it is well-suited for demanding applications while providing exceptional durability. This product reflects phoenix contact's commitment to quality and advanced engineering, ensuring it meets industry standards and environmental compliance.

Compact size enables integration into confined spaces

Vertical configuration allows for multi-row arrangements

Designed for compatibility with THR soldering processes

Utilises a linear pin layout for efficient connections

RoHS-compliant materials contribute to environmental sustainability

Covers a temperature range suitable for diverse applications

Has a moisture-sensitive level of MSL 1 for reliability in various conditions

Complies with IEC standards ensuring consistent quality

Optimised for simple insertion and withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy