Phoenix Contact MC Series Straight Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-796
- Mfr. Part No.:
- 1713364
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€236.09
(exc. VAT)
€290.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.09 | €4.722 |
*price indicative
- RS Stock No.:
- 520-796
- Mfr. Part No.:
- 1713364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is specifically crafted for seamless integration into the SMT soldering process, offering unparalleled flexibility for device design. Adopting a compact and efficient layout, it supports multiple connection technologies while maintaining high reliability. With its black housing and robust design, this component not only ensures optimal performance but also meets stringent compliance standards like WEEE and RoHS. The combination of a pin pitch of 3.5 mm and linear pinning makes this header suitable for various applications needing a secure electrical connection. Ideal for both assembly and operation environments, it provides an excellent balance of durability and functionality.
Designed for easy integration into modern manufacturing processes
Supports a diverse range of connection technologies in one header
Equipped with a high nominal current capacity for enhanced performance
Compliant with international standards for safety and environmental responsibility
Offers robust mechanical testing outcomes, ensuring long-term reliability
Features a unique land pattern compatibility for efficient PCB design
Manufactured with high-quality materials that ensure resilience against wear
Ensures minimal contact resistance for improved electrical conductivity
Offers thermal stress tolerance, making it suitable for various operating conditions
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
