Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-886
- Mfr. Part No.:
- 1378325
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€166.96
(exc. VAT)
€205.36
(inc. VAT)
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.96 | €3.339 |
*price indicative
- RS Stock No.:
- 520-886
- Mfr. Part No.:
- 1378325
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DD21H | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | DIN EN 61984, UL Recognised Approval ID: E118976-20240611 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DD21H | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals DIN EN 61984, UL Recognised Approval ID: E118976-20240611 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
