Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 521-379
- Mfr. Part No.:
- 1969548
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€390.00
(exc. VAT)
€479.70
(inc. VAT)
- Ready to ship from 09 April 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €390.00 | €7.80 |
*price indicative
- RS Stock No.:
- 521-379
- Mfr. Part No.:
- 1969548
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479:2022-06, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4mm | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479:2022-06, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
