Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-394
- Mfr. Part No.:
- 1874409
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€430.44
(exc. VAT)
€529.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €430.44 | €8.609 |
*price indicative
- RS Stock No.:
- 521-394
- Mfr. Part No.:
- 1874409
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DMC 1.5/17-G1-3.5 P26THR is a cutting-edge PCB header designed for seamless integration into various electronic applications. Engineered with precision, this component features a robust construction to withstand the rigours of modern soldering processes. With a nominal current capacity of 8 A and a rated voltage of 160 V, it delivers reliable performance while ensuring a compact footprint for space-constrained designs. The innovative design allows for higher contact density thanks to its multi-level conductor connection, catering to both performance and efficiency in electrical connection requirements. Ideal for use in automated assembly processes, this PCB header is an excellent choice for manufacturers seeking durability without compromising on space.
Designed for effective integration into the SMT soldering process
Achieves higher contact density through multi-level conductor connections
Compact dimensions cater to space-sensitive applications
Utilises a linear pin layout for consistent connectivity
Constructed from high-quality materials to ensure durability
Compliant with industry standards for minimal environmental impact
Packaged for convenience, with an optimal packing unit for distribution
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
