Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 17 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-464
- Mfr. Part No.:
- 1829098
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€253.04
(exc. VAT)
€311.24
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.04 | €5.061 |
*price indicative
- RS Stock No.:
- 521-464
- Mfr. Part No.:
- 1829098
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
