Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-506
- Mfr. Part No.:
- 1800687
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€414.78
(exc. VAT)
€510.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €414.78 | €8.296 |
*price indicative
- RS Stock No.:
- 521-506
- Mfr. Part No.:
- 1800687
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTB | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTB | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- GR
The Phoenix Contact MDSTB 2.5/10-G1-5.08 BK PCB header is designed to deliver exceptional efficiency in versatile electronic configurations. This cutting-edge component facilitates seamless integration into diverse applications, ensuring reliable connections with a nominal current capacity of 10 A and a rated voltage of 320 V. Boasting a compact 5.08 mm pitch and a well-engineered linear pinning layout, it supports high-density mounting and easy assembly. With robustness at the forefront, its wave soldering compatibility guarantees durability in demanding environments, making it an ideal choice for professionals in the field. The combination of high-quality materials and advanced design principles ensure a long-lasting solution poised to enhance device performance while simplifying maintenance tasks.
Maximum flexibility for various connection technologies
Designed for easy PCB replacement through plug-in modules
Follows a well-known mounting principle for global application
Conductor connections on multiple levels for increased contact density
Free from whiskers and compliant with WEEE/RoHS standards
Durable construction suitable for a wide temperature range
Lightweight design optimises component placement on PCBs
Robust locking mechanisms eliminate the risk of disconnection
Related links
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
