Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-604
- Mfr. Part No.:
- 1340606
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€86.09
(exc. VAT)
€105.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.09 | €1.722 |
*price indicative
- RS Stock No.:
- 521-604
- Mfr. Part No.:
- 1340606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DD31H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DD31H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to meet the demands of modern connectivity applications. Specifically engineered for versatility, it integrates seamlessly into a variety of electronic systems. The robust construction and innovative design provide reliability in performance, making it suitable for both industrial and commercial use. With easy installation methods and a user-friendly locking mechanism, this component enhances both efficiency and safety during assembly. It promises exceptional durability, engineered from high-quality materials that comply with industry standards, ensuring longevity in diverse environments.
The pin layout allows for linear pinning, facilitating streamlined connections
It includes a snap-in locking feature to ensure secure connections while preventing accidental disconnections
Engineered for wave soldering, it simplifies the assembly process in high-volume production
The housing is made from PBT and is available in a striking black colour for a sleek aesthetic
End-users can easily perform PCB replacements thanks to its plug-in module design
High packing density is achievable due to the double row contact arrangement
The product adheres to WEEE/RoHS compliance, promoting environmental sustainability
Rated for a nominal current of 8 A, suitable for various applications
Related links
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
