TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-130
- Distrelec Article No.:
- 304-53-454
- Mfr. Part No.:
- 1-2307819-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€3,558.85
(exc. VAT)
€4,377.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,558.85 | €5.084 |
*price indicative
- RS Stock No.:
- 526-130
- Distrelec Article No.:
- 304-53-454
- Mfr. Part No.:
- 1-2307819-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for superior board-to-board connectivity, seamlessly marrying functionality with robust performance. Featuring 14 positions within a compact 2mm centreline, this vertical connector stands out with its precision-engineered construction. The product ensures reliable connections for signal applications while maintaining a sleek black aesthetic. Its surface mount design not only simplifies installation but also enhances assembly efficiency. Built to endure high operating temperatures and demanding environmental conditions, this connector is ideal for modern electronic applications where durability and reliability are paramount. Additionally, the nickel and gold plating ensures optimal conductivity and reduced wear over time, making this component a trustworthy choice for engineers and designers alike. Explore the world of connectivity with this innovative solution, designed to support complex electronic systems.
Compact design allows for efficient use of space within electronic devices
Supports high operational voltages for expanded application versatility
Nickel and gold plating improves conductivity and durability
Surface mount termination facilitates quick and reliable installation
Versatile use in applications requiring board-to-board connections
Built to withstand varied environmental conditions, enhancing reliability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
