TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 532-204
- Mfr. Part No.:
- 281742-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 532-204
- Mfr. Part No.:
- 281742-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU HE14 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU HE14 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
TE Connectivity AMPMODU HE14 2.54 mm Shrouded PCB Headers
AMPMODU HE14 shrouded PCB pin headers with a 2.54mm centreline and blue high temperature UL 94V-0 rated thermoplastic housings. The housings of these AMPMODU HE14 PCB headers are polarized to prevent mismating and have protective shrouds for pin protection. The shrouds also feature an integrated friction lock for a secure mating connection. These AMPMODU HE14 PCB headers mate with AMPMODU HE14 IDC receptacles for terminating discrete wires or 2.54 mm centreline ribbon cables.
Features and Benefits
• High temperature thermoplastic housings
• Shrouds for pin protection
• Polarization to prevent mismating
• Integrated friction lock for secure connection
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Note
6 way double row means - 2 rows of 3 pins per row, 8 way double row means - 2 rows of 4 pins per row etc.
Related links
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
