Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€6.64€1.328-
5 - 9€6.11€1.2227%
10 +€5.51€1.10217%

*price indicative

Packaging Options:
RS Stock No.:
553-471
Mfr. Part No.:
691701110002B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-TBL

Product Type

PCB Header

Pitch

3.5mm

Current

10A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Horizontal

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Brass

Termination Type

Pin

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

cULus E315414, REACH, RoHS, VDE 40058871

Voltage

300V

COO (Country of Origin):
CN
The Wurth Elektronik PCB header has a 3.5mm pitch with a Through-Hole Reflow (THR) mount and a polarity of 2, designed for industrial use, supporting a rated current of 10A and a working voltage of 300V, and operates reliably within a temperature range of -40°C to +115°C.

UL approval E315414

VDE approval 40058871

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy